


AHC-3-15-R | |
|---|---|
DigiKey Part Number | 283-AHC-3-15-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-3-15-R |
Description | FUSE CERM 3.15A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 4.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.083 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.47.35600 | kr.236.78 |
| 10 | kr.43.69900 | kr.436.99 |
| 15 | kr.41.69267 | kr.625.39 |
| 25 | kr.39.28840 | kr.982.21 |
| 35 | kr.37.77857 | kr.1,322.25 |
| 50 | kr.36.23860 | kr.1,811.93 |
| 125 | kr.32.55288 | kr.4,069.11 |
| 250 | kr.30.00152 | kr.7,500.38 |
| 500 | kr.27.63568 | kr.13,817.84 |
| Unit Price without VAT: | kr.47.35600 |
|---|---|
| Unit Price with VAT: | kr.59.19500 |


