


AGC-3-1/2-R | |
---|---|
DigiKey Part Number | 283-AGC-3-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-3-1/2-R |
Description | FUSE GLASS 3.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | kr.10.01000 | kr.50.05 |
10 | kr.9.23500 | kr.92.35 |
15 | kr.8.81067 | kr.132.16 |
25 | kr.8.30480 | kr.207.62 |
35 | kr.7.98714 | kr.279.55 |
50 | kr.7.66340 | kr.383.17 |
125 | kr.6.88848 | kr.861.06 |
250 | kr.6.35316 | kr.1,588.29 |
500 | kr.5.85754 | kr.2,928.77 |
Unit Price without VAT: | kr.10.01000 |
---|---|
Unit Price with VAT: | kr.12.51250 |