



AGC-15/100-R | |
|---|---|
DigiKey Part Number | 283-AGC-15/100-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-15/100-R |
Description | FUSE GLASS 150MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.25.71600 | kr.128.58 |
| 10 | kr.23.73100 | kr.237.31 |
| 15 | kr.22.63800 | kr.339.57 |
| 25 | kr.21.33520 | kr.533.38 |
| 35 | kr.20.51800 | kr.718.13 |
| 50 | kr.19.68320 | kr.984.16 |
| Unit Price without VAT: | kr.25.71600 |
|---|---|
| Unit Price with VAT: | kr.32.14500 |

