8 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
ABC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

ABC-8-R

DigiKey Part Number
283-ABC-8-R-ND
Manufacturer
Manufacturer Product Number
ABC-8-R
Description
FUSE CERM 8A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Melting I²t
116.5
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.014 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 290 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.18.36400kr.91.82
10kr.16.94300kr.169.43
15kr.16.16533kr.242.48
25kr.15.23640kr.380.91
35kr.14.65314kr.512.86
50kr.14.05720kr.702.86
125kr.12.63368kr.1,579.21
250kr.11.64884kr.2,912.21
500kr.10.73668kr.5,368.34
Manufacturers Standard Package
Unit Price without VAT:kr.18.36400
Unit Price with VAT:kr.22.95500

Other Suppliers on DigiKey

290In Stock
Ships from WEC