



ABC-25-R | |
|---|---|
DigiKey Part Number | 283-ABC-25-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-25-R |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 400A DC | |
Melting I²t | 839.3 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.23.37400 | kr.116.87 |
| 10 | kr.21.57500 | kr.215.75 |
| 15 | kr.20.58000 | kr.308.70 |
| 25 | kr.19.39640 | kr.484.91 |
| 35 | kr.18.65343 | kr.652.87 |
| 50 | kr.17.89480 | kr.894.74 |
| 125 | kr.16.08064 | kr.2,010.08 |
| 250 | kr.14.82572 | kr.3,706.43 |
| 500 | kr.13.66290 | kr.6,831.45 |
| Unit Price without VAT: | kr.23.37400 |
|---|---|
| Unit Price with VAT: | kr.29.21750 |


