S505 Series_Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/S505SC-5-R

DigiKey Part Number
283-BK/S505SC-5-R-ND
Manufacturer
Manufacturer Product Number
BK/S505SC-5-R
Description
FUSE CERM 5A 250VAC 5X20 100BOX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
71.2
Approval Agency
BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.25000kr.69.25
5kr.57.46000kr.287.30
10kr.53.01800kr.530.18
50kr.43.95640kr.2,197.82
100kr.40.52930kr.4,052.93
300kr.35.60513kr.10,681.54
500kr.33.50796kr.16,753.98
1.000kr.30.84083kr.30,840.83
Manufacturers Standard Package
Unit Price without VAT:kr.69.25000
Unit Price with VAT:kr.86.56250