
A20221007 | |
|---|---|
DigiKey Part Number | 283-A20221007-ND |
Manufacturer | |
Manufacturer Product Number | A20221007 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 10 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.11000 | kr.87.11 |
| 10 | kr.61.90400 | kr.619.04 |
| 25 | kr.54.88160 | kr.1,372.04 |
| 50 | kr.50.65160 | kr.2,532.58 |
| 100 | kr.47.23740 | kr.4,723.74 |
| 250 | kr.43.77136 | kr.10,942.84 |
| 500 | kr.41.79126 | kr.20,895.63 |
| 1.000 | kr.40.24835 | kr.40,248.35 |
| Unit Price without VAT: | kr.87.11000 |
|---|---|
| Unit Price with VAT: | kr.108.88750 |

