


B1635-2R5226 | |
|---|---|
DigiKey Part Number | 283-2509-ND |
Manufacturer | |
Manufacturer Product Number | B1635-2R5226 |
Description | CAP 22F -20% +80% 2.5V T/H |
Customer Reference | |
Detailed Description | 22 F (EDLC) Supercapacitor 2.5 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance 22 F | Size / Dimension 0.650" Dia (16.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 40mOhm @ 1kHz |

