


| 6KP40CAH | |
|---|---|
| DigiKey Part Number | 283-6KP40CAHCT-ND - Cut Tape (CT) 283-6KP40CAHTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 6KP40CAH | 
| Description | TVS DIODE 40VWM 64.5VC | 
| Manufacturer Standard Lead Time | 35 Weeks | 
| Customer Reference | |
| Detailed Description | 64.5V Clamp 102.3A Ipp Tvs Diode Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 40V | |
| Voltage - Breakdown (Min) | 44.4V | |
| Voltage - Clamping (Max) @ Ipp | 64.5V | |
| Current - Peak Pulse (10/1000µs) | 102.3A | |
| Power - Peak Pulse | 6600W (6.6kW) | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Supplier Device Package | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.02000 | kr.17.02 | 
| 10 | kr.10.94400 | kr.109.44 | 
| 100 | kr.7.48800 | kr.748.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50.100 | kr.4.93600 | kr.247,293.60 | 
| Unit Price without VAT: | kr.17.02000 | 
|---|---|
| Unit Price with VAT: | kr.21.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark