6KP40AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 798
Unit Price: kr.26.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.133.27314
Datasheet

Similar


Littelfuse Inc.
In Stock: 51
Unit Price: kr.20.92000
Datasheet
64.5V Clamp 102.3A Ipp Tvs Diode Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 102.3A Ipp Tvs Diode Through Hole
High Power TVS Diodes

6KP40AH

DigiKey Part Number
283-6KP40AHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6KP40AH
Description
TVS DIODE 40VWM 64.5VC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
64.5V Clamp 102.3A Ipp Tvs Diode Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
102.3A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
40V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
44.4V
Package / Case
Axial
Voltage - Clamping (Max) @ Ipp
64.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP40A-E3/54Vishay General Semiconductor - Diodes Division7985KP40A-E3/54GICT-NDkr.26.69000Similar
TLP40ALittelfuse Inc.0F9785TR-NDkr.133.27314Similar
TP5KP40ALittelfuse Inc.51F7627CT-NDkr.20.92000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
50.100kr.5.08785kr.254,901.29
Unit Price without VAT:kr.5.08785
Unit Price with VAT:kr.6.35981