12KPE33CAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12KPE33CAH

6KP36CAH

DigiKey Part Number
283-6KP36CAHCT-ND - Cut Tape (CT)
283-6KP36CAHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6KP36CAH
Description
TVS DIODE 36VWM 58.1VC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
58.1V Clamp 113.6A Ipp Tvs Diode Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
113.6A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.16000kr.12.16
10kr.9.40800kr.94.08
100kr.5.81760kr.581.76
Tape & Box (TB)
QuantityUnit PriceExt Price
300kr.5.64480kr.1,693.44
600kr.5.58080kr.3,348.48
900kr.5.53194kr.4,978.75
1.500kr.5.20478kr.7,807.17
2.100kr.4.93599kr.10,365.58
Manufacturers Standard Package
Unit Price without VAT:kr.12.16000
Unit Price with VAT:kr.15.20000