

6KP36CAH | |
|---|---|
DigiKey Part Number | 283-6KP36CAHCT-ND - Cut Tape (CT) 283-6KP36CAHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6KP36CAH |
Description | TVS DIODE 36VWM 58.1VC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 113.6A Ipp Tvs Diode Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 113.6A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.16000 | kr.12.16 |
| 10 | kr.9.40800 | kr.94.08 |
| 100 | kr.5.81760 | kr.581.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.5.64480 | kr.1,693.44 |
| 600 | kr.5.58080 | kr.3,348.48 |
| 900 | kr.5.53194 | kr.4,978.75 |
| 1.500 | kr.5.20478 | kr.7,807.17 |
| 2.100 | kr.4.93599 | kr.10,365.58 |
| Unit Price without VAT: | kr.12.16000 |
|---|---|
| Unit Price with VAT: | kr.15.20000 |

