

6KP36AH | |
---|---|
DigiKey Part Number | 283-6KP36AHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6KP36AH |
Description | TVS DIODE 36VWM 58.1VC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 113.6A Ipp Tvs Diode Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 113.6A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50.100 | kr.4.93600 | kr.247,293.60 |
Unit Price without VAT: | kr.4.93600 |
---|---|
Unit Price with VAT: | kr.6.17000 |