

6KP33AH | |
---|---|
DigiKey Part Number | 283-6KP33AHCT-ND - Cut Tape (CT) 283-6KP33AHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6KP33AH |
Description | TVS DIODE 33VWM 53.3VC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 123.8A Ipp Tvs Diode Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 123.8A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.6.75157 | kr.2,025.47 |
600 | kr.6.18923 | kr.3,713.54 |
900 | kr.5.90272 | kr.5,312.45 |
1.500 | kr.5.58076 | kr.8,371.14 |
2.100 | kr.5.39008 | kr.11,319.17 |
3.000 | kr.5.20480 | kr.15,614.40 |
7.500 | kr.4.93600 | kr.37,020.00 |
Unit Price without VAT: | kr.6.75157 |
---|---|
Unit Price with VAT: | kr.8.43946 |