


| 5-0SMDJ40A | |
|---|---|
| DigiKey Part Number | 283-5-0SMDJ40ATR-ND - Tape & Reel (TR) 283-5-0SMDJ40ACT-ND - Cut Tape (CT) 283-5-0SMDJ40ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 5-0SMDJ40A | 
| Description | TVS DIODE 40VWM 64.5VC SMC | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 40V | |
| Voltage - Breakdown (Min) | 44.4V | |
| Voltage - Clamping (Max) @ Ipp | 64.5V | |
| Current - Peak Pulse (10/1000µs) | 77.6A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 | 
| 10 | kr.7.87800 | kr.78.78 | 
| 100 | kr.5.29730 | kr.529.73 | 
| 500 | kr.4.19162 | kr.2,095.81 | 
| 1.000 | kr.3.83590 | kr.3,835.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.38438 | kr.10,153.14 | 
| Unit Price without VAT: | kr.12.35000 | 
|---|---|
| Unit Price with VAT: | kr.15.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark