



5-0SMDJ36AH | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ36AHTR-ND - Tape & Reel (TR) 283-5-0SMDJ36AHCT-ND - Cut Tape (CT) 283-5-0SMDJ36AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ36AH |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.77000 | kr.16.77 |
| 10 | kr.10.74600 | kr.107.46 |
| 100 | kr.7.33240 | kr.733.24 |
| 500 | kr.6.21986 | kr.3,109.93 |
| 1.000 | kr.4.93425 | kr.4,934.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.34122 | kr.16,023.66 |
| 6.000 | kr.4.76494 | kr.28,589.64 |
| Unit Price without VAT: | kr.16.77000 |
|---|---|
| Unit Price with VAT: | kr.20.96250 |

