



5-0SMDJ33CAH | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ33CAHTR-ND - Tape & Reel (TR) 283-5-0SMDJ33CAHCT-ND - Cut Tape (CT) 283-5-0SMDJ33CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ33CAH |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 94A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 94A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.00000 | kr.12.00 |
| 10 | kr.9.85600 | kr.98.56 |
| 100 | kr.7.71160 | kr.771.16 |
| 500 | kr.6.51064 | kr.3,255.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201.000 | kr.5.63834 | kr.1,133,306.34 |
| Unit Price without VAT: | kr.12.00000 |
|---|---|
| Unit Price with VAT: | kr.15.00000 |

