


5-0SMDJ33A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ33ATR-ND - Tape & Reel (TR) 283-5-0SMDJ33ACT-ND - Cut Tape (CT) 283-5-0SMDJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ33A |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 93.9A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.8.12200 | kr.81.22 |
| 100 | kr.5.47140 | kr.547.14 |
| 500 | kr.4.33694 | kr.2,168.47 |
| 1.000 | kr.3.97195 | kr.3,971.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.86150 | kr.11,584.50 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

