Similar




5-0SMDJ30CAH | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ30CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ30CAH |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.82009 | kr.17,460.27 |
| 6.000 | kr.5.60344 | kr.33,620.64 |
| Unit Price without VAT: | kr.5.82009 |
|---|---|
| Unit Price with VAT: | kr.7.27511 |


