


5-0SMDJ28CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ28CATR-ND - Tape & Reel (TR) 283-5-0SMDJ28CACT-ND - Cut Tape (CT) 283-5-0SMDJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ28CA |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 110A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.8.64800 | kr.86.48 |
| 100 | kr.5.83720 | kr.583.72 |
| 500 | kr.4.63366 | kr.2,316.83 |
| 1.000 | kr.4.24653 | kr.4,246.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.04407 | kr.12,132.21 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

