45.4V Clamp 110A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 110A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes
Automotive High Reliability TVS Diodes

5-0SMDJ28AH

DigiKey Part Number
283-5-0SMDJ28AHTR-ND - Tape & Reel (TR)
283-5-0SMDJ28AHCT-ND - Cut Tape (CT)
283-5-0SMDJ28AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ28AH
Description
TVS DIODE 28VWM 45.4VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45.4V Clamp 110A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
110A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
28V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
31.1V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
45.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ28A-QBourns Inc.5.792118-5.0SMDJ28A-QCT-NDkr.9.44000Similar
5KASMC28AHM3_A/HVishay General Semiconductor - Diodes Division3885KASMC28AHM3_A/HGICT-NDkr.7.80000Similar
In-Stock: 2.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.53000kr.15.53
10kr.9.96600kr.99.66
100kr.6.77750kr.677.75
500kr.5.41334kr.2,706.67
1.000kr.4.97462kr.4,974.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.22879kr.15,686.37
6.000kr.4.96898kr.29,813.88
Manufacturers Standard Package
Unit Price without VAT:kr.15.53000
Unit Price with VAT:kr.19.41250