



| 5-0SMDJ24AH | |
|---|---|
| DigiKey Part Number | 283-5-0SMDJ24AHTR-ND - Tape & Reel (TR) 283-5-0SMDJ24AHCT-ND - Cut Tape (CT) 283-5-0SMDJ24AHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 5-0SMDJ24AH | 
| Description | TVS DIODE 24VWM 38.9VC SMC | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 24V | |
| Voltage - Breakdown (Min) | 26.7V | |
| Voltage - Clamping (Max) @ Ipp | 38.9V | |
| Current - Peak Pulse (10/1000µs) | 129A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.64000 | kr.16.64 | 
| 10 | kr.10.66200 | kr.106.62 | 
| 100 | kr.7.27550 | kr.727.55 | 
| 500 | kr.6.17164 | kr.3,085.82 | 
| 1.000 | kr.5.35002 | kr.5,350.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.5.29982 | kr.15,899.46 | 
| Unit Price without VAT: | kr.16.64000 | 
|---|---|
| Unit Price with VAT: | kr.20.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark