


5-0SMDJ20CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ20CATR-ND - Tape & Reel (TR) 283-5-0SMDJ20CACT-ND - Cut Tape (CT) 283-5-0SMDJ20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ20CA |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 155A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 155A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.8.54600 | kr.85.46 |
| 100 | kr.5.77260 | kr.577.26 |
| 500 | kr.4.58546 | kr.2,292.73 |
| 1.000 | kr.4.20367 | kr.4,203.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.71907 | kr.11,157.21 |
| 6.000 | kr.3.47524 | kr.20,851.44 |
| 9.000 | kr.3.35386 | kr.30,184.74 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

