5-0SMDJ18CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: kr.4.79856
Datasheet
29.2V Clamp 172A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 172A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

5-0SMDJ18CA

DigiKey Part Number
283-5-0SMDJ18CATR-ND - Tape & Reel (TR)
283-5-0SMDJ18CACT-ND - Cut Tape (CT)
283-5-0SMDJ18CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ18CA
Description
TVS DIODE 18VWM 29.2VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
29.2V Clamp 172A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
29.2V
Mfr
Current - Peak Pulse (10/1000µs)
172A
Series
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ18CA-RBourns Inc.3.000118-5.0SMDJ18CA-RTR-NDkr.4.79856Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.20574kr.9,617.22
6.000kr.2.98832kr.17,929.92
9.000kr.2.87761kr.25,898.49
15.000kr.2.82130kr.42,319.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.7.54500kr.75.45
100kr.5.33190kr.533.19
500kr.4.34760kr.2,173.80
1.000kr.4.02609kr.4,026.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000