


5-0SMDJ15CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ15CATR-ND - Tape & Reel (TR) 283-5-0SMDJ15CACT-ND - Cut Tape (CT) 283-5-0SMDJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ15CA |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 205A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.6.91100 | kr.69.11 |
| 100 | kr.4.62000 | kr.462.00 |
| 500 | kr.3.63676 | kr.1,818.38 |
| 1.000 | kr.3.32038 | kr.3,320.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.47584 | kr.10,427.52 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

