3 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250HV3-R

DigiKey Part Number
283-3250HV3-RTR-ND - Tape & Reel (TR)
283-3250HV3-RCT-ND - Cut Tape (CT)
283-3250HV3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3250HV3-R
Description
FUSE FAST ACT 3 A 1000 VDC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
10kA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
3.6
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
1.268" L x 0.198" W x 0.198" H (32.20mm x 5.03mm x 5.03mm)
Current Rating (Amps)
DC Cold Resistance
0.09 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.08000kr.32.08
5kr.26.59000kr.132.95
10kr.24.53600kr.245.36
50kr.20.35020kr.1,017.51
100kr.18.76960kr.1,876.96
250kr.16.85808kr.4,214.52
500kr.15.53452kr.7,767.26
Manufacturers Standard Package
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.83422kr.8,417.11
1.000kr.15.50295kr.15,502.95
1.500kr.14.76907kr.22,153.60
2.500kr.13.88876kr.34,721.90
3.500kr.13.47250kr.47,153.75
Manufacturers Standard Package
Unit Price without VAT:kr.32.08000
Unit Price with VAT:kr.40.10000