Similar
Similar



15KP33CA | |
|---|---|
DigiKey Part Number | 283-15KP33CACT-ND - Cut Tape (CT) 283-15KP33CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP33CA |
Description | TVS DIODE 33VWM 54.7VC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 54.7V Clamp 276.1A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 54.7V | |
Current - Peak Pulse (10/1000µs) | 276.1A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.92000 | kr.47.92 |
| 10 | kr.35.26900 | kr.352.69 |
| 100 | kr.28.50770 | kr.2,850.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.25.09437 | kr.7,528.31 |
| 600 | kr.24.68350 | kr.14,810.10 |
| 900 | kr.24.27271 | kr.21,845.44 |
| Unit Price without VAT: | kr.47.92000 |
|---|---|
| Unit Price with VAT: | kr.59.90000 |


