Similar
Similar



15KP18CA | |
|---|---|
DigiKey Part Number | 283-15KP18CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP18CA |
Description | TVS DIODE 18VWM 30.9VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.9V Clamp 488.7A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 30.9V |
Mfr | Current - Peak Pulse (10/1000µs) 488.7A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18V | Package / Case Axial |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA18CA/B | YAGEO | 0 | 13-15KPA18CA/BTB-ND | kr.28.02652 | Similar |
| 15KPA18CA/TR13 | YAGEO | 0 | 13-15KPA18CA/TR13TR-ND | kr.28.02651 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.100 | kr.24.99482 | kr.1,252,240.48 |
| Unit Price without VAT: | kr.24.99482 |
|---|---|
| Unit Price with VAT: | kr.31.24353 |


