


SMBJ40CA | |
|---|---|
DigiKey Part Number | 283-SMBJ40CATR-ND - Tape & Reel (TR) 283-SMBJ40CACT-ND - Cut Tape (CT) 283-SMBJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.86900 | kr.18.69 |
| 100 | kr.0.96000 | kr.96.00 |
| 500 | kr.0.87808 | kr.439.04 |
| 1.000 | kr.0.75891 | kr.758.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57393 | kr.1,721.79 |
| 6.000 | kr.0.50560 | kr.3,033.60 |
| 9.000 | kr.0.49126 | kr.4,421.34 |
| 15.000 | kr.0.45987 | kr.6,898.05 |
| 21.000 | kr.0.44128 | kr.9,266.88 |
| 30.000 | kr.0.42320 | kr.12,696.00 |
| 75.000 | kr.0.38353 | kr.28,764.75 |
| 150.000 | kr.0.35903 | kr.53,854.50 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

