



15BJ58CAH | |
|---|---|
DigiKey Part Number | 283-15BJ58CAHTR-ND - Tape & Reel (TR) 283-15BJ58CAHCT-ND - Cut Tape (CT) 283-15BJ58CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15BJ58CAH |
Description | TVS DIODE 58VWM 93.6VC SMBF |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.4.56300 | kr.45.63 |
| 100 | kr.2.98940 | kr.298.94 |
| 500 | kr.2.31180 | kr.1,155.90 |
| 1.000 | kr.2.09350 | kr.2,093.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 501.000 | kr.1.51200 | kr.757,512.00 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |

