



15BJ15CAH | |
|---|---|
DigiKey Part Number | 283-15BJ15CAHTR-ND - Tape & Reel (TR) 283-15BJ15CAHCT-ND - Cut Tape (CT) 283-15BJ15CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15BJ15CAH |
Description | TVS DIODE 15VWM 24.4VC SMBF |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 61.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.7V | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Clamping (Max) @ Ipp 24.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.31800 | kr.43.18 |
| 100 | kr.2.82130 | kr.282.13 |
| 500 | kr.2.17754 | kr.1,088.77 |
| 1.000 | kr.1.97016 | kr.1,970.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 501.000 | kr.1.92343 | kr.963,638.43 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

