



15BJ15CAH | |
|---|---|
DigiKey Part Number | 283-15BJ15CAHTR-ND - Tape & Reel (TR) 283-15BJ15CAHCT-ND - Cut Tape (CT) 283-15BJ15CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15BJ15CAH |
Description | TVS DIODE 15VWM 24.4VC SMBF |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.03000 | kr.7.03 |
| 10 | kr.4.39200 | kr.43.92 |
| 100 | kr.2.87030 | kr.287.03 |
| 500 | kr.2.21532 | kr.1,107.66 |
| 1.000 | kr.2.00434 | kr.2,004.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 501.000 | kr.1.52381 | kr.763,428.81 |
| Unit Price without VAT: | kr.7.03000 |
|---|---|
| Unit Price with VAT: | kr.8.78750 |

