15BJ15CAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15BJ15CAH
High Power TVS Diodes
Automotive High Reliability TVS Diodes

15BJ100CAH

DigiKey Part Number
283-15BJ100CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15BJ100CAH
Description
TVS DIODE 100VWM 162VC SMBF
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AA, SMB Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
501.000kr.1.64000kr.821,640.00
Unit Price without VAT:kr.1.64000
Unit Price with VAT:kr.2.05000