

1210HC70-RTR | |
---|---|
DigiKey Part Number | 283-1210HC70-RTR-ND - Tape & Reel (TR) 283-1210HC70-RTRCT-ND - Cut Tape (CT) 283-1210HC70-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210HC70-RTR |
Description | FUSE BOARD MOUNT SMD 70A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 105°C | |
Breaking Capacity @ Rated Voltage | 3kA | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 1750.0 | |
DC Cold Resistance | 0.00065 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.90.37000 | kr.90.37 |
5 | kr.74.99600 | kr.374.98 |
10 | kr.69.20300 | kr.692.03 |
50 | kr.57.36440 | kr.2,868.22 |
100 | kr.52.88380 | kr.5,288.38 |
250 | kr.49.74028 | kr.12,435.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.45.88518 | kr.22,942.59 |
1.000 | kr.42.22099 | kr.42,220.99 |
1.500 | kr.40.63744 | kr.60,956.16 |
Unit Price without VAT: | kr.90.37000 |
---|---|
Unit Price with VAT: | kr.112.96250 |