


10BJ70A | |
|---|---|
DigiKey Part Number | 283-10BJ70ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ70A |
Description | TVS DIODE 70VWM 113VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 8.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 8.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.45032 | kr.4,350.96 |
| 6.000 | kr.1.33380 | kr.8,002.80 |
| 9.000 | kr.1.27442 | kr.11,469.78 |
| 15.000 | kr.1.20772 | kr.18,115.80 |
| 21.000 | kr.1.16822 | kr.24,532.62 |
| 30.000 | kr.1.12985 | kr.33,895.50 |
| Unit Price without VAT: | kr.1.45032 |
|---|---|
| Unit Price with VAT: | kr.1.81290 |

