Eaton-DO214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO214AA
High Power TVS Diodes

10BJ6-0A

DigiKey Part Number
283-10BJ6-0ATR-ND - Tape & Reel (TR)
283-10BJ6-0ACT-ND - Cut Tape (CT)
283-10BJ6-0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10BJ6-0A
Description
TVS DIODE 6VWM 10.3VC SMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.3V Clamp 97.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
97.1A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.954
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.3.24500kr.32.45
100kr.2.09340kr.209.34
500kr.1.59718kr.798.59
1.000kr.1.43706kr.1,437.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
201.000kr.0.97600kr.196,176.00
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250