Similar
Similar



10BJ33A | |
|---|---|
DigiKey Part Number | 283-10BJ33ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ33A |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 18.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 18.8A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34575 | kr.4,037.25 |
| 6.000 | kr.1.23600 | kr.7,416.00 |
| 9.000 | kr.1.18009 | kr.10,620.81 |
| 15.000 | kr.1.11726 | kr.16,758.90 |
| 21.000 | kr.1.08005 | kr.22,681.05 |
| 30.000 | kr.1.04390 | kr.31,317.00 |
| Unit Price without VAT: | kr.1.34575 |
|---|---|
| Unit Price with VAT: | kr.1.68219 |


