


10BJ15CA | |
|---|---|
DigiKey Part Number | 283-10BJ15CATR-ND - Tape & Reel (TR) 283-10BJ15CACT-ND - Cut Tape (CT) 283-10BJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ15CA |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 41A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 41A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB18CA/TR13 | YAGEO | 2.228 | 13-1.0SMB18CA/TR13CT-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.94200 | kr.29.42 |
| 100 | kr.1.89000 | kr.189.00 |
| 500 | kr.1.43716 | kr.718.58 |
| 1.000 | kr.1.29095 | kr.1,290.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.28167 | kr.3,845.01 |
| 6.000 | kr.1.23998 | kr.7,439.88 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

