


10BJ15CA | |
|---|---|
DigiKey Part Number  | 283-10BJ15CATR-ND - Tape & Reel (TR) 283-10BJ15CACT-ND - Cut Tape (CT) 283-10BJ15CADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 10BJ15CA  | 
Description  | TVS DIODE 15VWM 24.4VC SMB  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 24.4V Clamp 41A Ipp Tvs Diode Surface Mount SMB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 15V  | |
Voltage - Breakdown (Min)  | 16.7V  | |
Voltage - Clamping (Max) @ Ipp  | 24.4V  | |
Current - Peak Pulse (10/1000µs)  | 41A  | |
Power - Peak Pulse  | 1000W (1kW)  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.85000 | kr.18.50 | 
| 100 | kr.1.45280 | kr.145.28 | 
| 500 | kr.1.27360 | kr.636.80 | 
| 1.000 | kr.1.17120 | kr.1,171.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.1.06880 | kr.6,412.80 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 

