
QCR2020 | |
|---|---|
DigiKey Part Number | 5730-QCR2020-ND |
Manufacturer | |
Manufacturer Product Number | QCR2020 |
Description | QCR BKR 2P 20A 120/240VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,526.29000 | kr.1,526.29 |
| 5 | kr.1,265.07000 | kr.6,325.35 |
| 10 | kr.1,166.18000 | kr.11,661.80 |
| 50 | kr.963.43660 | kr.48,171.83 |
| Unit Price without VAT: | kr.1,526.29000 |
|---|---|
| Unit Price with VAT: | kr.1,907.86250 |

