PDG33M0600MSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 2
Unit Price: kr.15,512.27000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: kr.20,418.22000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: kr.17,400.32000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: kr.22,968.49000
Datasheet
New at DigiKey
Circuit Breaker Thermal Magnetic 600A 600 V AC 250 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 600A 600 V AC 250 V DC Lever Chassis Mount
PDG33M0600MSAJ
PDG33M0600MSAJ

PDG33M0600MSAJ

DigiKey Part Number
5730-PDG33M0600MSAJ-ND
Manufacturer
Manufacturer Product Number
PDG33M0600MSAJ
Description
PDG3, 600A FRAME, MCP, STD CALIB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 600A 600 V AC 250 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
600A
Voltage Rating - AC
600 V
Voltage Rating - DC
250 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA, C22.2 No. 5-02, IEC 60947-2, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.22,459.96000kr.22,459.96
Manufacturers Standard Package
Unit Price without VAT:kr.22,459.96000
Unit Price with VAT:kr.28,074.95000