New at DigiKey
Circuit Breaker Thermal Magnetic 50A 600 V AC 125 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDG21F0050TFFL

DigiKey Part Number
5730-PDG21F0050TFFL-ND
Manufacturer
Manufacturer Product Number
PDG21F0050TFFL
Description
CIR BRKR THRM 50A 600VAC LVR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50A 600 V AC 125 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50A
Manufacturer
Eaton Electrical
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
125 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Chassis Mount
Approval Agency
CSA, C22.2 No. 5-02, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,946.57000kr.1,946.57
10kr.1,654.86700kr.16,548.67
Manufacturers Standard Package
Unit Price without VAT:kr.1,946.57000
Unit Price with VAT:kr.2,433.21250