
M22S-D-R-K10 | |
|---|---|
DigiKey Part Number | 5730-M22S-D-R-K10-ND |
Manufacturer | |
Manufacturer Product Number | M22S-D-R-K10 |
Description | NON-ILL MOM PB BLK-BZL FLSH RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.12000 | kr.156.12 |
| 10 | kr.132.67000 | kr.1,326.70 |
| 25 | kr.124.36400 | kr.3,109.10 |
| 50 | kr.118.43040 | kr.5,921.52 |
| 100 | kr.112.78160 | kr.11,278.16 |
| 250 | kr.105.72772 | kr.26,431.93 |
| 500 | kr.100.68802 | kr.50,344.01 |
| Unit Price without VAT: | kr.156.12000 |
|---|---|
| Unit Price with VAT: | kr.195.15000 |

