
M22S-D-B | |
|---|---|
DigiKey Part Number | 5730-M22S-D-B-ND |
Manufacturer | |
Manufacturer Product Number | M22S-D-B |
Description | NON-ILL MOM PB BLK-BZL FLSH BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22S-D-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.98000 | kr.62.98 |
| 10 | kr.53.52300 | kr.535.23 |
| 25 | kr.50.16560 | kr.1,254.14 |
| 50 | kr.47.77080 | kr.2,388.54 |
| 100 | kr.45.49120 | kr.4,549.12 |
| 250 | kr.42.64424 | kr.10,661.06 |
| 500 | kr.40.61044 | kr.20,305.22 |
| 1.000 | kr.38.67411 | kr.38,674.11 |
| Unit Price without VAT: | kr.62.98000 |
|---|---|
| Unit Price with VAT: | kr.78.72500 |

