New at DigiKey
M22-WRK3-K30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-WRK-K22

DigiKey Part Number
5730-M22-WRK-K22-ND
Manufacturer
Manufacturer Product Number
M22-WRK-K22
Description
NON-ILL 2POS MTN SEL SW THB-GP S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position 4PST-2NO/2NC 6A (AC), 3A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
4PST-2NO/2NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.50mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
CCC, CSA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.471.17000kr.471.17
Manufacturers Standard Package
Unit Price without VAT:kr.471.17000
Unit Price with VAT:kr.588.96250