
M22-WKV-K10 | |
|---|---|
DigiKey Part Number | 5730-M22-WKV-K10-ND |
Manufacturer | |
Manufacturer Product Number | M22-WKV-K10 |
Description | NON-ILL V MTN SEL SW THB-GP SIL- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 6A (AC), 3A (DC) Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Manufacturer Eaton Electrical | Voltage Rating - DC 24 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.50mm Dia |
Circuit SPST-NO | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 2 | Approval Agency CCC, CSA |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.06000 | kr.211.06 |
| 10 | kr.179.36500 | kr.1,793.65 |
| 25 | kr.168.13920 | kr.4,203.48 |
| 50 | kr.160.11680 | kr.8,005.84 |
| 100 | kr.152.48140 | kr.15,248.14 |
| 250 | kr.142.94620 | kr.35,736.55 |
| Unit Price without VAT: | kr.211.06000 |
|---|---|
| Unit Price with VAT: | kr.263.82500 |





