
| FAZ-C4/2-NA-L | |
|---|---|
| DigiKey Part Number | 5730-FAZ-C4/2-NA-L-ND | 
| Manufacturer | |
| Manufacturer Product Number | FAZ-C4/2-NA-L | 
| Description | FAZ-NA UL 489 MCB 240VAC 2P 4A C | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Thermal Magnetic 4A 415 V AC 96 V DC Lever DIN Rail | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FAZ-C4/2-NA-L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Electrical | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | DIN Rail | |
| Breaker Type | Thermal Magnetic | |
| Current Rating (Amps) | 4A | |
| Voltage Rating - AC | 415 V | |
| Voltage Rating - DC | 96 V | |
| Actuator Type | Lever | |
| Number of Poles | 2 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.759.55000 | kr.759.55 | 
| 5 | kr.629.87600 | kr.3,149.38 | 
| 10 | kr.580.83200 | kr.5,808.32 | 
| 50 | kr.480.38400 | kr.24,019.20 | 
| 100 | kr.442.24060 | kr.44,224.06 | 
| Unit Price without VAT: | kr.759.55000 | 
|---|---|
| Unit Price with VAT: | kr.949.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark