
M22-DR-X | |
|---|---|
DigiKey Part Number | 5730-M22-DR-X-ND |
Manufacturer | |
Manufacturer Product Number | M22-DR-X |
Description | NON-ILL MTN PB SIL-BZL BUTTONLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-DR-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.20000 | kr.93.20 |
| 10 | kr.79.22500 | kr.792.25 |
| 25 | kr.74.26160 | kr.1,856.54 |
| 50 | kr.70.71760 | kr.3,535.88 |
| 100 | kr.67.34350 | kr.6,734.35 |
| 250 | kr.63.13016 | kr.15,782.54 |
| 500 | kr.60.12020 | kr.30,060.10 |
| 1.000 | kr.57.25464 | kr.57,254.64 |
| Unit Price without VAT: | kr.93.20000 |
|---|---|
| Unit Price with VAT: | kr.116.50000 |

