
M22-DR-S | |
|---|---|
DigiKey Part Number | 5730-M22-DR-S-ND |
Manufacturer | |
Manufacturer Product Number | M22-DR-S |
Description | NON-ILL MTN PB SIL-BZL FLSH BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.03000 | kr.103.03 |
| 10 | kr.87.56800 | kr.875.68 |
| 25 | kr.82.08280 | kr.2,052.07 |
| 50 | kr.78.16460 | kr.3,908.23 |
| 100 | kr.74.43480 | kr.7,443.48 |
| 250 | kr.69.77804 | kr.17,444.51 |
| 500 | kr.66.45118 | kr.33,225.59 |
| 1.000 | kr.63.28417 | kr.63,284.17 |
| Unit Price without VAT: | kr.103.03000 |
|---|---|
| Unit Price with VAT: | kr.128.78750 |

