
M22-DP-R | |
|---|---|
DigiKey Part Number | 5730-M22-DP-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-DP-R |
Description | MOM MUSHROOM PB RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-DP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.83000 | kr.156.83 |
| 10 | kr.133.26200 | kr.1,332.62 |
| 25 | kr.124.91680 | kr.3,122.92 |
| 50 | kr.118.95500 | kr.5,947.75 |
| 100 | kr.113.28050 | kr.11,328.05 |
| 250 | kr.106.19608 | kr.26,549.02 |
| 500 | kr.101.13438 | kr.50,567.19 |
| Unit Price without VAT: | kr.156.83000 |
|---|---|
| Unit Price with VAT: | kr.196.03750 |

